
SN74HC4851QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-19551-2-ND - Tape & Reel (TR) 296-19551-1-ND - Cut Tape (CT) 296-19551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4851QPWRQ1 |
Description | IC MUX 8:1 195OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4851QPWRQ1 Models |
Category | Channel Capacitance (CS(off), CD(off)) 22pF |
Manufacturer Texas Instruments | Current - Leakage (IS(off)) (Max) 200nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Multiplexer/Demultiplexer Circuit 8:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 195Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 78ns, 78ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 5,88800 Kč | 147,20 Kč |
| 100 | 5,10460 Kč | 510,46 Kč |
| 250 | 4,73128 Kč | 1 182,82 Kč |
| 500 | 4,50576 Kč | 2 252,88 Kč |
| 1 000 | 4,33714 Kč | 4 337,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,16790 Kč | 8 335,80 Kč |
| 4 000 | 4,04222 Kč | 16 168,88 Kč |
| 6 000 | 3,97933 Kč | 23 875,98 Kč |
| 10 000 | 3,90964 Kč | 39 096,40 Kč |
| 14 000 | 3,86887 Kč | 54 164,18 Kč |
| 20 000 | 3,82969 Kč | 76 593,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

