1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4851QPWRG4Q1

DigiKey Part Number
296-SN74HC4851QPWRG4Q1TR-ND - Tape & Reel (TR)
296-SN74HC4851QPWRG4Q1CT-ND - Cut Tape (CT)
296-SN74HC4851QPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4851QPWRG4Q1
Description
IC MUX 8:1 195OHM 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4851QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel Capacitance (CS(off), CD(off))
22pF
Manufacturer
Texas Instruments
Current - Leakage (IS(off)) (Max)
200nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Multiplexer/Demultiplexer Circuit
8:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
195Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
3Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Switch Time (Ton, Toff) (Max)
78ns, 78ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMUX1308QPWRQ1Texas Instruments15 343296-TMUX1308QPWRQ1CT-ND11,76000 KčMFR Recommended
M74HC4851YTTRSTMicroelectronics2 186497-13367-1-ND17,64000 KčSimilar
MAX4617CUE+Analog Devices Inc./Maxim Integrated78MAX4617CUE+-ND144,26000 KčSimilar
MAX4617CUE+TAnalog Devices Inc./Maxim Integrated7 422MAX4617CUE+CT-ND144,26000 KčSimilar
MAX4617EUE+Analog Devices Inc./Maxim Integrated217MAX4617EUE+-ND163,57000 KčSimilar
In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,17100 Kč111,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,94814 Kč13 896,28 Kč
4 0006,75663 Kč27 026,52 Kč
6 0006,66071 Kč39 964,26 Kč
10 0006,55438 Kč65 543,80 Kč
14 0006,49230 Kč90 892,20 Kč
20 0006,43253 Kč128 650,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč