ISL84781IVZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: 144,26000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 422
Unit Price: 144,26000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 217
Unit Price: 163,57000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 078
Unit Price: 163,57000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 605
Unit Price: 198,43000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 8,18927 Kč
Datasheet

Similar


onsemi
In Stock: 67
Unit Price: 14,70000 Kč
Datasheet

Similar


onsemi
In Stock: 2 186
Unit Price: 15,96000 Kč
Datasheet
1 Circuit IC Switch 8:1 750mOhm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84781IVZ-T

DigiKey Part Number
ISL84781IVZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL84781IVZ-T
Description
IC MUX 8:1 750MOHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 750mOhm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84781IVZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
25ns, 23ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
-39pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
65pF, 470pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
4nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
750mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
120mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
1.6V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4851PW,118Nexperia USA Inc.01727-6611-1-ND10,50000 KčSimilar
MAX4617CUE+Analog Devices Inc./Maxim Integrated78MAX4617CUE+-ND144,26000 KčSimilar
MAX4617CUE+TAnalog Devices Inc./Maxim Integrated7 422MAX4617CUE+CT-ND144,26000 KčSimilar
MAX4617EUE+Analog Devices Inc./Maxim Integrated217MAX4617EUE+-ND163,57000 KčSimilar
MAX4617EUE+TAnalog Devices Inc./Maxim Integrated4 078MAX4617EUE+TCT-ND163,57000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types