
MAX4781EUE+T | |
|---|---|
DigiKey Part Number | MAX4781EUE+TTR-ND - Tape & Reel (TR) MAX4781EUE+TCT-ND - Cut Tape (CT) MAX4781EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4781EUE+T |
Description | IC MUX 8:1 1OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4781EUE+T Models |
Category | Charge Injection -110pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 38pF, 310pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 2nA |
Part Status Active | Crosstalk -80dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.6V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 25ns, 15ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 10 | 154,33500 Kč | 1 543,35 Kč |
| 25 | 143,32400 Kč | 3 583,10 Kč |
| 100 | 131,22070 Kč | 13 122,07 Kč |
| 250 | 128,82860 Kč | 32 207,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 116,08761 Kč | 290 219,03 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |


