74HC4851PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 7 981
Unit Price: 7,35000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 324
Unit Price: 109,40000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 186
Unit Price: 17,64000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: 144,26000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 422
Unit Price: 144,26000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 217
Unit Price: 163,57000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 078
Unit Price: 163,57000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 181,84000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 605
Unit Price: 198,43000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Texas Instruments
In Stock: 8 633
Unit Price: 24,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 200
Unit Price: 12,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,33559 Kč
Datasheet
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4851PW,118

DigiKey Part Number
1727-6611-2-ND - Tape & Reel (TR)
1727-6611-1-ND - Cut Tape (CT)
1727-6611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4851PW,118
Description
IC MUX 8:1 195OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
78ns, 78ns
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
195Ohm
Supplier Device Package
16-TSSOP
Channel-to-Channel Matching (ΔRon)
3Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC4851ADTR2Gonsemi7 981MC74HC4851ADTR2GOSCT-ND7,35000 KčDirect
ISL84781IVZRenesas Electronics Corporation324ISL84781IVZ-ND109,40000 KčSimilar
ISL84781IVZ-TRenesas Electronics Corporation0ISL84781IVZ-T-ND0,00000 KčSimilar
M74HC4851YTTRSTMicroelectronics2 186497-13367-1-ND17,64000 KčSimilar
MAX4617CUE+Analog Devices Inc./Maxim Integrated78MAX4617CUE+-ND144,26000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,37000 Kč73,70 Kč
256,59320 Kč164,83 Kč
1005,72830 Kč572,83 Kč
2505,31584 Kč1 328,96 Kč
5005,06766 Kč2 533,83 Kč
1 0004,90576 Kč4 905,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,64702 Kč11 617,55 Kč
5 0004,51680 Kč22 584,00 Kč
7 5004,45163 Kč33 387,22 Kč
12 5004,37939 Kč54 742,38 Kč
17 5004,33717 Kč75 900,48 Kč
25 0004,29657 Kč107 414,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč