
MIKROE-4754 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4754-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4754 |
Description | MUX 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 74HC4851 Multiplexer, Demultiplexer (MUX, DEMUX) Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Multiplexer, Demultiplexer (MUX, DEMUX) |
Manufacturer MikroElektronika | Utilized IC / Part 74HC4851 |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |


