1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4851PW

DigiKey Part Number
296-33938-5-ND
Manufacturer
Manufacturer Product Number
SN74HC4851PW
Description
IC MUX 8:1 195OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4851PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
78ns, 78ns
Manufacturer
Texas Instruments
Channel Capacitance (CS(off), CD(off))
22pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
200nA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
195Ohm
Supplier Device Package
16-TSSOP
Channel-to-Channel Matching (ΔRon)
3Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 633
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,49100 Kč174,91 Kč
9014,08033 Kč1 267,23 Kč
18013,37572 Kč2 407,63 Kč
27013,02189 Kč3 515,91 Kč
54012,74072 Kč6 879,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč