
MAX4617EUE+T | |
|---|---|
DigiKey Part Number | MAX4617EUE+TTR-ND - Tape & Reel (TR) MAX4617EUE+TCT-ND - Cut Tape (CT) MAX4617EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4617EUE+T |
Description | IC MUX 8:1 10OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4617EUE+T Models |
Category | Charge Injection 3pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 27pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Active | Crosstalk -96dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 15ns, 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 126,42900 Kč | 1 264,29 Kč |
| 25 | 117,13520 Kč | 2 928,38 Kč |
| 100 | 106,92600 Kč | 10 692,60 Kč |
| 250 | 104,09128 Kč | 26 022,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 94,16175 Kč | 235 404,38 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |




