APHB1608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHB1608LZGKSURKC

DigiKey Part Number
754-1955-2-ND - Tape & Reel (TR)
754-1955-1-ND - Cut Tape (CT)
754-1955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHB1608LZGKSURKC
Description
LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 630nm Red LED Indication - Discrete 2.7V Green, 1.8V Red 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHB1608LZGKSURKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.7V Green, 1.8V Red
Current - Test
2mA Green, 2mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 645nm Red
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 817
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,26000 Kč17,26 Kč
1012,02000 Kč120,20 Kč
1008,80310 Kč880,31 Kč
5007,36498 Kč3 682,49 Kč
1 0006,89366 Kč6 893,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,49340 Kč12 986,80 Kč
4 0006,15402 Kč24 616,08 Kč
6 0005,97999 Kč35 879,94 Kč
10 0005,78355 Kč57 835,50 Kč
14 0005,66674 Kč79 334,36 Kč
20 0005,55284 Kč111 056,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč