Series Voltage Reference IC Fixed 1.25V V ±0.3% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6037BAUK12+T

DigiKey Part Number
MAX6037BAUK12+TTR-ND - Tape & Reel (TR)
MAX6037BAUK12+TCT-ND - Cut Tape (CT)
MAX6037BAUK12+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6037BAUK12+T
Description
IC VREF SERIES 0.3% SOT23-5
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.3% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6037BAUK12+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
5 mA
Tolerance
±0.3%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
6µVp-p
Noise - 10Hz to 10kHz
15µVrms
Voltage - Input
2.5V ~ 5.5V
Current - Supply
275µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,11000 Kč120,11 Kč
1091,82400 Kč918,24 Kč
2584,75640 Kč2 118,91 Kč
10076,99550 Kč7 699,55 Kč
25073,89196 Kč18 472,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50065,32486 Kč163 312,15 Kč
Manufacturers Standard Package
Unit Price without VAT:120,11000 Kč
Unit Price with VAT:145,33310 Kč