MFR Recommended
MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74HC4851PWRG4 | |
|---|---|
DigiKey Part Number | SN74HC4851PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC4851PWRG4 |
Description | IC MUX 8:1 195OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4851PWRG4 Models |
Category | Switch Time (Ton, Toff) (Max) 78ns, 78ns |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 22pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 195Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 3Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4851PWR | Texas Instruments | 35 200 | 296-16983-1-ND | 12,39000 Kč | MFR Recommended |
| TMUX1308PWR | Texas Instruments | 7 637 | 296-TMUX1308PWRCT-ND | 10,29000 Kč | MFR Recommended |
| MC74HC4851ADTR2G | onsemi | 7 981 | MC74HC4851ADTR2GOSCT-ND | 7,35000 Kč | Direct |
| 74HC4851PW,118 | Nexperia USA Inc. | 0 | 1727-6611-1-ND | 10,50000 Kč | Similar |
| M74HC4851YTTR | STMicroelectronics | 2 186 | 497-13367-1-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,33559 Kč | 10 671,18 Kč |
| Unit Price without VAT: | 5,33559 Kč |
|---|---|
| Unit Price with VAT: | 6,45606 Kč |








