


TMUX1308PWR | |
|---|---|
DigiKey Part Number | 296-TMUX1308PWRTR-ND - Tape & Reel (TR) 296-TMUX1308PWRCT-ND - Cut Tape (CT) 296-TMUX1308PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1308PWR |
Description | IC MUX 8:1 195OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1308PWR Models |
Category | -3db Bandwidth 500MHz |
Manufacturer Texas Instruments | Charge Injection -6.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2pF, 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Switch Circuit SP8T | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 195Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 7Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 32ns, 40ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 250 | 5,22684 Kč | 1 306,71 Kč |
| 500 | 4,98198 Kč | 2 490,99 Kč |
| 1 000 | 4,81904 Kč | 4 819,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,61442 Kč | 9 228,84 Kč |
| 4 000 | 4,47772 Kč | 17 910,88 Kč |
| 6 000 | 4,40930 Kč | 26 455,80 Kč |
| 10 000 | 4,33348 Kč | 43 334,80 Kč |
| 14 000 | 4,28917 Kč | 60 048,38 Kč |
| 20 000 | 4,24652 Kč | 84 930,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










