


TMUX1308APWR | |
|---|---|
DigiKey Part Number | 296-TMUX1308APWRTR-ND - Tape & Reel (TR) 296-TMUX1308APWRCT-ND - Cut Tape (CT) 296-TMUX1308APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1308APWR |
Description | 5V, bidirectional 8:1, 1-channel |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1308APWR Models |
Category | Switch Time (Ton, Toff) (Max) 34ns, 50ns |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Series | Charge Injection -1.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2pF, 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Switch Circuit SP8T - Open | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 195Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 6,84520 Kč | 171,13 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 250 | 5,51996 Kč | 1 379,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,26210 Kč | 2 631,05 Kč |
| 1 000 | 5,04981 Kč | 5 049,81 Kč |
| 1 500 | 4,94363 Kč | 7 415,44 Kč |
| 2 500 | 4,82584 Kč | 12 064,60 Kč |
| 3 500 | 4,75707 Kč | 16 649,74 Kč |
| 5 000 | 4,69087 Kč | 23 454,35 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



