


TMUX1309APWR | |
|---|---|
DigiKey Part Number | 296-TMUX1309APWRTR-ND - Tape & Reel (TR) 296-TMUX1309APWRCT-ND - Cut Tape (CT) 296-TMUX1309APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309APWR |
Description | 5V, bidirectional 4:1, 2-channel |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1309APWR Models |
Category | Switch Time (Ton, Toff) (Max) 34ns, 50ns |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Series | Charge Injection -1.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2pF, 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Switch Circuit SP4T - Open | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 195Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMUX1309PWJ | Nexperia USA Inc. | 1 972 | 1727-NMUX1309PWJCT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 25 | 8,78560 Kč | 219,64 Kč |
| 100 | 7,66850 Kč | 766,85 Kč |
| 250 | 7,13848 Kč | 1 784,62 Kč |
| 500 | 6,81848 Kč | 3 409,24 Kč |
| 1 000 | 6,55495 Kč | 6 554,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,33804 Kč | 12 676,08 Kč |
| 4 000 | 6,15950 Kč | 24 638,00 Kč |
| 6 000 | 6,07014 Kč | 36 420,84 Kč |
| 10 000 | 5,97112 Kč | 59 711,20 Kč |
| 14 000 | 5,91320 Kč | 82 784,80 Kč |
| 20 000 | 5,85756 Kč | 117 151,20 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











