
BZX84B9V1_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B9V1_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B9V1_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B9V1_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B9V1_R1_00001 |
Description | DIODE ZENER 9.1V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 410 mW ±1.98% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.98% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B9V1 | Diotec Semiconductor | 2 050 | 4878-BZX84B9V1CT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,25360 Kč | 125,36 Kč |
| 500 | 0,90796 Kč | 453,98 Kč |
| 1 000 | 0,79540 Kč | 795,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65150 Kč | 1 954,50 Kč |
| 6 000 | 0,57874 Kč | 3 472,44 Kč |
| 9 000 | 0,54159 Kč | 4 874,31 Kč |
| 15 000 | 0,49975 Kč | 7 496,25 Kč |
| 21 000 | 0,47494 Kč | 9 973,74 Kč |
| 30 000 | 0,45082 Kč | 13 524,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |












