



5192TR | |
|---|---|
DigiKey Part Number | 36-5192TR-ND - Tape & Reel (TR) 36-5192CT-ND - Cut Tape (CT) 36-5192DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5192TR |
Description | PC TEST POINT MINIATURE WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5192TR Models |
Category | Color White |
Manufacturer Keystone Electronics | Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height 0.098" (2.50mm) |
Part Status Active | Plating Silver |
Type PC Test Point, Miniature | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Material - Body Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,24307 Kč | 4 243,07 Kč |
| 2 000 | 3,98962 Kč | 7 979,24 Kč |
| 3 000 | 3,77964 Kč | 11 338,92 Kč |
| 5 000 | 3,56966 Kč | 17 848,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,11000 Kč | 11,11 Kč |
| 10 | 8,37900 Kč | 83,79 Kč |
| 25 | 7,50520 Kč | 187,63 Kč |
| 100 | 6,35570 Kč | 635,57 Kč |
| 500 | 5,27530 Kč | 2 637,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,52600 Kč | 163,15 Kč |
| 100 | 5,52670 Kč | 552,67 Kč |
| 500 | 4,58722 Kč | 2 293,61 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










