Yellow PC Test Point, Miniature Phosphor Bronze , Silver Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow PC Test Point, Miniature Phosphor Bronze , Silver Plating Surface Mount Mounting Type
Color-Keyed SMT Test Points | Datasheet Preview
Keystone Terminals & Test Points Video

5194TR

DigiKey Part Number
36-5194TR-ND - Tape & Reel (TR)
36-5194CT-ND - Cut Tape (CT)
36-5194DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5194TR
Description
PC TEST POINT MINIATURE YELLOW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5194TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
Keystone Electronics
Size / Dimension
0.118" L x 0.098" W (3.00mm x 2.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height
0.098" (2.50mm)
Part Status
Active
Plating
Silver
Type
PC Test Point, Miniature
Material - Insulation
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount
Material - Body
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256 626
Factory Stock: 86 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,22333 Kč4 223,33 Kč
2 0003,98962 Kč7 979,24 Kč
3 0003,77964 Kč11 338,92 Kč
5 0003,56966 Kč17 848,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,11000 Kč11,11 Kč
108,35500 Kč83,55 Kč
257,46640 Kč186,66 Kč
1006,32670 Kč632,67 Kč
5005,25116 Kč2 625,58 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
107,26500 Kč72,65 Kč
256,49240 Kč162,31 Kč
1005,50150 Kč550,15 Kč
5004,56622 Kč2 283,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč