
YFF15SC1C473MT000N | |
|---|---|
DigiKey Part Number | 445-16120-2-ND - Tape & Reel (TR) 445-16120-1-ND - Cut Tape (CT) 445-16120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15SC1C473MT000N |
Description | CAP FEEDTHRU 0.047UF 16V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 16V 1 A 50mOhm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF15SC1C473MT000N Models |
Category | Current 1 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 30dB @ 5MHz ~ 4GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0402 (1005 Metric), 4 PC Pad |
Capacitance 0.047 µF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±20% | Height (Max) 0.014" (0.35mm) |
Voltage - Rated 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,73100 Kč | 17,31 Kč |
| 50 | 1,20960 Kč | 60,48 Kč |
| 100 | 1,05320 Kč | 105,32 Kč |
| 500 | 0,78750 Kč | 393,75 Kč |
| 1 000 | 0,70596 Kč | 705,96 Kč |
| 2 500 | 0,62008 Kč | 1 550,20 Kč |
| 5 000 | 0,56848 Kč | 2 842,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51100 Kč | 5 110,00 Kč |
| 20 000 | 0,47710 Kč | 9 542,00 Kč |
| 30 000 | 0,46012 Kč | 13 803,60 Kč |
| 50 000 | 0,44131 Kč | 22 065,50 Kč |
| 70 000 | 0,43031 Kč | 30 121,70 Kč |
| 100 000 | 0,41974 Kč | 41 974,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |










