Purple PC Test Point, Miniature Phosphor Bronze , Silver Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Purple PC Test Point, Miniature Phosphor Bronze , Silver Plating Surface Mount Mounting Type
Color-Keyed SMT Test Points | Datasheet Preview
Keystone Terminals & Test Points Video

5199TR

DigiKey Part Number
36-5199TR-ND - Tape & Reel (TR)
36-5199CT-ND - Cut Tape (CT)
36-5199DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5199TR
Description
PC TEST POINT MINIATURE PURPLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Purple PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5199TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Purple
Manufacturer
Keystone Electronics
Size / Dimension
0.118" L x 0.098" W (3.00mm x 2.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height
0.098" (2.50mm)
Part Status
Active
Plating
Silver
Type
PC Test Point, Miniature
Material - Insulation
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount
Material - Body
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 696
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,48391 Kč4 483,91 Kč
2 0004,15414 Kč8 308,28 Kč
3 0003,97562 Kč11 926,86 Kč
5 0003,76477 Kč18 823,85 Kč
7 0003,63394 Kč25 437,58 Kč
10 0003,56968 Kč35 696,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,83000 Kč11,83 Kč
108,86200 Kč88,62 Kč
257,92040 Kč198,01 Kč
1006,71550 Kč671,55 Kč
5005,57426 Kč2 787,13 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,70600 Kč77,06 Kč
256,88720 Kč172,18 Kč
1005,83950 Kč583,95 Kč
5004,84718 Kč2 423,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč