Gray PC Test Point, Miniature Phosphor Bronze , Silver Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray PC Test Point, Miniature Phosphor Bronze , Silver Plating Surface Mount Mounting Type
Color-Keyed SMT Test Points | Datasheet Preview
Keystone Terminals & Test Points Video

5198TR

DigiKey Part Number
36-5198TR-ND - Tape & Reel (TR)
36-5198CT-ND - Cut Tape (CT)
36-5198DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5198TR
Description
PC TEST POINT MINIATURE GRAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gray PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5198TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
PC Test Point, Miniature
Mounting Type
Surface Mount
Color
Gray
Hole Diameter
-
Size / Dimension
0.118" L x 0.098" W (3.00mm x 2.50mm)
Height
0.098" (2.50mm)
Plating
Silver
Material - Insulation
Liquid Crystal Polymer (LCP)
Material - Body
Phosphor Bronze
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 700
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,18699 Kč4 186,99 Kč
2 0003,90099 Kč7 801,98 Kč
3 0003,71216 Kč11 136,48 Kč
5 0003,51520 Kč17 576,00 Kč
7 0003,49038 Kč24 432,66 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,10000 Kč11,10 Kč
108,26400 Kč82,64 Kč
257,39520 Kč184,88 Kč
1006,27110 Kč627,11 Kč
5005,20534 Kč2 602,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,65000 Kč9,65 Kč
107,18600 Kč71,86 Kč
256,43040 Kč160,76 Kč
1005,45320 Kč545,32 Kč
5004,52638 Kč2 263,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,65000 Kč
Unit Price with VAT:11,67650 Kč