
YFF31AH2A105MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175375-2-ND - Tape & Reel (TR) 445-175375-1-ND - Cut Tape (CT) 445-175375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF31AH2A105MT0Y0N |
Description | CAP FEEDTHRU 1UF 20% 100V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 100V 6 A 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 40dB @ 800kHz ~ 2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 4 PC Pad |
Capacitance 1 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height (Max) 0.059" (1.50mm) |
Voltage - Rated 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 11,26200 Kč | 112,62 Kč |
| 50 | 8,67580 Kč | 433,79 Kč |
| 100 | 7,87920 Kč | 787,92 Kč |
| 500 | 6,53028 Kč | 3 265,14 Kč |
| 1 000 | 6,11358 Kč | 6 113,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,60586 Kč | 11 211,72 Kč |
| 4 000 | 5,33155 Kč | 21 326,20 Kč |
| 6 000 | 5,19420 Kč | 31 165,20 Kč |
| 10 000 | 5,04196 Kč | 50 419,60 Kč |
| 14 000 | 4,95293 Kč | 69 341,02 Kč |
| 20 000 | 4,86728 Kč | 97 345,60 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |










