


DLM11CN500HH2L | |
|---|---|
DigiKey Part Number | 490-DLM11CN500HH2LTR-ND - Tape & Reel (TR) 490-DLM11CN500HH2LCT-ND - Cut Tape (CT) 490-DLM11CN500HH2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLM11CN500HH2L |
Description | CMC 100MA 1LN 45 OHM 0504 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 45 Ohms @ 100 MHz 100mA DCR 2Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2Ohm |
Manufacturer Murata Electronics | Voltage Rating - DC 5V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 45 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 7,03840 Kč | 175,96 Kč |
| 50 | 6,63540 Kč | 331,77 Kč |
| 100 | 6,25530 Kč | 625,53 Kč |
| 250 | 5,78620 Kč | 1 446,55 Kč |
| 500 | 5,45570 Kč | 2 727,85 Kč |
| 1 000 | 5,14388 Kč | 5 143,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,52937 Kč | 18 117,48 Kč |
| 8 000 | 4,27144 Kč | 34 171,52 Kč |
| 12 000 | 4,12761 Kč | 49 531,32 Kč |
| 20 000 | 3,95347 Kč | 79 069,40 Kč |
| 28 000 | 3,84293 Kč | 107 602,04 Kč |
| 40 000 | 3,83214 Kč | 153 285,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |






