
LOWESL-AG01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-182071-KIT-ND |
Manufacturer | |
Manufacturer Product Number | LOWESL-AG01-E3-KIT |
Description | LOW ESL MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10000pF ~ 1µF 4 ~ 50V Surface Mount 150 Pieces (15 Values - 10 Each) |
Category | Mounting Type Surface Mount |
Manufacturer TDK | Voltage - Rated 4 ~ 50V |
Packaging Book | Tolerance ±20% |
Part Status Discontinued at DigiKey | Applications Automotive |
Kit Type Ceramic | Quantity 150 Pieces (15 Values - 10 Each) |
Capacitance Range 10000pF ~ 1µF | Packages Included 0204 ~ 1206 (0610 ~ 3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,43000 Kč | 873,43 Kč |
| 10 | 758,70200 Kč | 7 587,02 Kč |
| Unit Price without VAT: | 873,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,85030 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| YFF31AH2A104MT0Y0N | CAP FEEDTHRU 0.1UF 20% 100V 1206 | 10 |
| YFF31AH2A105MT0Y0N | CAP FEEDTHRU 1UF 20% 100V 1206 | 10 |
| YFF21AC1C474MT0Y0N | CAP FEEDTHRU 0.47UF 20% 16V 0805 | 10 |
| YFF18AC1C104MT0Y0N | CAP FEEDTHRU 0.1UF 20% 16V 0603 | 10 |

