


TMUX1308AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX1308AQPWRQ1TR-ND - Tape & Reel (TR) 296-TMUX1308AQPWRQ1CT-ND - Cut Tape (CT) 296-TMUX1308AQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1308AQPWRQ1 |
Description | Automotive 5V, bidirectional 8:1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1308AQPWRQ1 Models |
Category | -3db Bandwidth 500MHz |
Manufacturer Texas Instruments | Charge Injection -1.5pC |
Series | Channel Capacitance (CS(off), CD(off)) 2pF, 7pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Part Status Active | Crosstalk -90dB @ 1MHz |
Switch Circuit SP8T - Open | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 195Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 34ns, 50ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMUX1308PW-Q100J | Nexperia USA Inc. | 4 638 | 1727-NMUX1308PW-Q100JCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,69360 Kč | 192,34 Kč |
| 100 | 6,70470 Kč | 670,47 Kč |
| 250 | 6,23052 Kč | 1 557,63 Kč |
| 500 | 5,94496 Kč | 2 972,48 Kč |
| 1 000 | 5,70999 Kč | 5 709,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,41965 Kč | 16 258,95 Kč |
| 6 000 | 5,27764 Kč | 31 665,84 Kč |
| 9 000 | 5,20650 Kč | 46 858,50 Kč |
| 15 000 | 5,12768 Kč | 76 915,20 Kč |
| 21 000 | 5,08164 Kč | 106 714,44 Kč |
| 30 000 | 5,03732 Kč | 151 119,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





