
MC74HCT4851ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT4851ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCT4851ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HCT4851ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT4851ADTR2G-Q |
Description | ANALOG MULTIPLEXERS/DEMULTIPLEXE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 40pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 8,19800 Kč | 81,98 Kč |
| 25 | 7,34040 Kč | 183,51 Kč |
| 100 | 6,38950 Kč | 638,95 Kč |
| 250 | 5,93804 Kč | 1 484,51 Kč |
| 500 | 5,66588 Kč | 2 832,94 Kč |
| 1 000 | 5,44160 Kč | 5 441,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,20483 Kč | 13 012,08 Kč |
| 5 000 | 5,06214 Kč | 25 310,70 Kč |
| 7 500 | 4,99067 Kč | 37 430,03 Kč |
| 12 500 | 4,91148 Kč | 61 393,50 Kč |
| 17 500 | 4,86522 Kč | 85 141,35 Kč |
| 25 000 | 4,82068 Kč | 120 517,00 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |


