
MC74LVX8051DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX8051DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX8051DTR2GOSCT-ND - Cut Tape (CT) MC74LVX8051DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX8051DTR2G |
Description | IC MUX 8:1 25OHM 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 25Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX8051DTR2G Models |
Category | -3db Bandwidth 80MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 25Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 8Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL84781IVZ | Renesas Electronics Corporation | 324 | ISL84781IVZ-ND | 109,40000 Kč | Similar |
| M74HC4851YTTR | STMicroelectronics | 2 186 | 497-13367-1-ND | 17,64000 Kč | Similar |
| MAX4617CUE+ | Analog Devices Inc./Maxim Integrated | 78 | MAX4617CUE+-ND | 144,26000 Kč | Similar |
| MAX4617CUE+T | Analog Devices Inc./Maxim Integrated | 7 422 | MAX4617CUE+CT-ND | 144,26000 Kč | Similar |
| MAX4617EUE+ | Analog Devices Inc./Maxim Integrated | 217 | MAX4617EUE+-ND | 163,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 25 | 9,33160 Kč | 233,29 Kč |
| 100 | 8,15980 Kč | 815,98 Kč |
| 250 | 7,60296 Kč | 1 900,74 Kč |
| 500 | 7,26698 Kč | 3 633,49 Kč |
| 1 000 | 7,15465 Kč | 7 154,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,35558 Kč | 13 388,95 Kč |
| 5 000 | 5,20927 Kč | 26 046,35 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



