1 Circuit IC Switch 8:1 25Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXT8051DTRG

DigiKey Part Number
MC74LVXT8051DTRGOSTR-ND - Tape & Reel (TR)
MC74LVXT8051DTRGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74LVXT8051DTRG
Description
IC MUX 8:1 25OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 25Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXT8051DTRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
80MHz
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Obsolete
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
25Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
8Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVXT8051DTR2Gonsemi0488-MC74LVXT8051DTR2GCT-ND7,35000 KčMFR Recommended
ISL84781IVZRenesas Electronics Corporation324ISL84781IVZ-ND109,40000 KčSimilar
M74HC4851YTTRSTMicroelectronics2 186497-13367-1-ND17,64000 KčSimilar
MAX4617CUE+Analog Devices Inc./Maxim Integrated78MAX4617CUE+-ND144,26000 KčSimilar
MAX4617CUE+TAnalog Devices Inc./Maxim Integrated7 422MAX4617CUE+CT-ND144,26000 KčSimilar
In-Stock: 2 186
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,42300 Kč114,23 Kč
2510,27240 Kč256,81 Kč
1009,00390 Kč900,39 Kč
2508,39920 Kč2 099,80 Kč
5008,03342 Kč4 016,71 Kč
1 0007,73293 Kč7 732,93 Kč
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč