Monostable Multivibrator 30 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 30 ns 16-SOIC
16 SOIC Pin View

MC74HC4538ADR2G

DigiKey Part Number
MC74HC4538ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4538ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4538ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4538ADR2G
Description
IC MMV 2-CIR 30-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 30 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4538ADR2G Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
30 ns
Manufacturer
onsemi
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2 V ~ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Last Time Buy
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SOIC
Schmitt Trigger Input
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4538D-Q100,118Nexperia USA Inc.1 9001727-74HC4538D-Q100,118CT-ND9,24000 KčDirect
74HC4538D,653Nexperia USA Inc.01727-6339-1-ND7,56000 KčSimilar
CD74HC4538M96Texas Instruments9 915296-26006-1-ND13,86000 KčSimilar
CD74HC4538MTTexas Instruments40296-CD74HC4538MTCT-ND24,57000 KčSimilar
CD74HC4538NSRTexas Instruments87 280296-41227-1-ND16,38000 KčSimilar
In-Stock: 6 991
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 17.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,65100 Kč86,51 Kč
257,75240 Kč193,81 Kč
1006,75510 Kč675,51 Kč
2506,28092 Kč1 570,23 Kč
5005,99534 Kč2 997,67 Kč
1 0005,85025 Kč5 850,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,88851 Kč14 721,27 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč