


M22-2521005 | |
|---|---|
DigiKey Part Number | 952-1322-ND |
Manufacturer | |
Manufacturer Product Number | M22-2521005 |
Description | CONN HEADER VERT 20POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2521005 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.091" (2.30mm) |
Packaging Bulk | Overall Contact Length 0.287" (7.30mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 3.8mm, 5.9mm, 8.6mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTMM-110-03-T-D-120 | Samtec Inc. | 0 | MTMM-110-03-T-D-120-ND | 30,03000 Kč | Similar |
| MTMM-110-04-L-D-140 | Samtec Inc. | 0 | MTMM-110-04-L-D-140-ND | 48,93000 Kč | Similar |
| MTMM-110-04-L-D-150 | Samtec Inc. | 0 | MTMM-110-04-L-D-150-ND | 48,93000 Kč | Similar |
| MTMM-110-04-S-D-115 | Samtec Inc. | 0 | MTMM-110-04-S-D-115-ND | 78,95000 Kč | Similar |
| MTMM-110-04-S-D-126 | Samtec Inc. | 0 | MTMM-110-04-S-D-126-ND | 78,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,24500 Kč | 232,45 Kč |
| 300 | 18,28087 Kč | 5 484,26 Kč |
| 600 | 17,40805 Kč | 10 444,83 Kč |
| 1 200 | 16,57705 Kč | 19 892,46 Kč |
| 5 100 | 14,96890 Kč | 76 341,39 Kč |
| 10 200 | 14,25511 Kč | 145 402,12 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |








