Yellow-Green 572nm LED Indication - Discrete 2.15V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-5411-407NF

DigiKey Part Number
350-597-5411-407NFTR-ND - Tape & Reel (TR)
350-597-5411-407NFCT-ND - Cut Tape (CT)
350-597-5411-407NFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597-5411-407NF
Description
LED YLW-GRN DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2.15V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.93mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,14500 Kč51,45 Kč
1003,64110 Kč364,11 Kč
5002,95862 Kč1 479,31 Kč
1 0002,73331 Kč2 733,31 Kč
2 0002,54139 Kč5 082,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,33251 Kč9 330,04 Kč
8 0002,19660 Kč17 572,80 Kč
12 0002,12689 Kč25 522,68 Kč
20 0002,04811 Kč40 962,20 Kč
28 0002,00126 Kč56 035,28 Kč
40 0001,95555 Kč78 222,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč