


TPS79801QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-24322-2-ND - Tape & Reel (TR) 296-24322-1-ND - Cut Tape (CT) 296-24322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79801QDGNRQ1 |
Description | IC REG LIN POS ADJ 50MA 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS79801QDGNRQ1 Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 3.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 50V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.275V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage Dropout (Max) 0.55V @ 50mA | Supplier Device Package 8-HVSSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,93800 Kč | 479,38 Kč |
| 25 | 43,89440 Kč | 1 097,36 Kč |
| 100 | 39,45730 Kč | 3 945,73 Kč |
| 250 | 37,34116 Kč | 9 335,29 Kč |
| 500 | 36,68896 Kč | 18 344,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,90564 Kč | 84 764,10 Kč |
| 5 000 | 33,23731 Kč | 166 186,55 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |










