Diode 300 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 300 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ES3F-E3/9AT

DigiKey Part Number
ES3F-E3/9ATGITR-ND - Tape & Reel (TR)
ES3F-E3/9ATGICT-ND - Cut Tape (CT)
ES3F-E3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3F-E3/9AT
Description
DIODE STANDARD 300V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 300 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,88000 Kč138,80 Kč
1009,04170 Kč904,17 Kč
5006,96252 Kč3 481,26 Kč
1 0006,29268 Kč6 292,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,33937 Kč18 687,79 Kč
7 0004,92685 Kč34 487,95 Kč
10 5004,71671 Kč49 525,46 Kč
17 5004,48060 Kč78 410,50 Kč
24 5004,34081 Kč106 349,85 Kč
35 0004,20498 Kč147 174,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč