
IPD50N06S4L12ATMA2 | |
|---|---|
DigiKey Part Number | IPD50N06S4L12ATMA2TR-ND - Tape & Reel (TR) IPD50N06S4L12ATMA2CT-ND - Cut Tape (CT) IPD50N06S4L12ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N06S4L12ATMA2 |
Description | MOSFET N-CH 60V 50A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 50W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50N06S4L12ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2890 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 50W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 24,02200 Kč | 240,22 Kč |
| 100 | 15,96060 Kč | 1 596,06 Kč |
| 500 | 12,49674 Kč | 6 248,37 Kč |
| 1 000 | 11,38197 Kč | 11 381,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,17488 Kč | 25 437,20 Kč |
| 5 000 | 9,42898 Kč | 47 144,90 Kč |
| 7 500 | 9,04905 Kč | 67 867,88 Kč |
| 12 500 | 8,62225 Kč | 107 778,12 Kč |
| 17 500 | 8,36955 Kč | 146 467,12 Kč |
| 25 000 | 8,12404 Kč | 203 101,00 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |












