
GBLC12C | |
|---|---|
DigiKey Part Number | 4530-GBLC12CTR-ND - Tape & Reel (TR) 4530-GBLC12CCT-ND - Cut Tape (CT) 4530-GBLC12CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBLC12C |
Description | TVS DIODE 12VWM 30VC SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 6A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 6A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,14180 Kč | 214,18 Kč |
| 500 | 1,57150 Kč | 785,75 Kč |
| 1 000 | 1,38650 Kč | 1 386,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15076 Kč | 3 452,28 Kč |
| 6 000 | 1,03167 Kč | 6 190,02 Kč |
| 9 000 | 0,97092 Kč | 8 738,28 Kč |
| 15 000 | 0,90259 Kč | 13 538,85 Kč |
| 21 000 | 0,86211 Kč | 18 104,31 Kč |
| 30 000 | 0,82274 Kč | 24 682,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











