74HC4538D,653 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 50
Unit Price: 0,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,17174 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,17174 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,65564 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,65564 Kč
Datasheet

Similar


Texas Instruments
In Stock: 153
Unit Price: 0,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 428
Unit Price: 0,80000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,46313 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,38894 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,27069 Kč
Monostable Multivibrator 25 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4538D,653

DigiKey Part Number
1727-6339-2-ND - Tape & Reel (TR)
1727-6339-1-ND - Cut Tape (CT)
1727-6339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4538D,653
Description
IC MMV 2-CIR 25-NS 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4538D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
25 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,25000 Kč52,50 Kč
254,67000 Kč116,75 Kč
1004,02950 Kč402,95 Kč
2503,72420 Kč931,05 Kč
5003,54068 Kč1 770,34 Kč
1 0003,38908 Kč3 389,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,22916 Kč8 072,90 Kč
5 0003,13273 Kč15 663,65 Kč
7 5003,08447 Kč23 133,53 Kč
12 5003,03099 Kč37 887,38 Kč
17 5002,99971 Kč52 494,92 Kč
25 0002,96965 Kč74 241,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč