
CD74HC4538M96 | |
|---|---|
DigiKey Part Number | 296-26006-2-ND - Tape & Reel (TR) 296-26006-1-ND - Cut Tape (CT) 296-26006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4538M96 |
Description | IC MMV 2-CIR 21-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 21 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4538M96 Models |
Category | Propagation Delay 21 ns |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4538D-Q100,118 | Nexperia USA Inc. | 1 900 | 1727-74HC4538D-Q100,118CT-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 100 | 7,75670 Kč | 775,67 Kč |
| 250 | 7,22332 Kč | 1 805,83 Kč |
| 500 | 6,90162 Kč | 3 450,81 Kč |
| 1 000 | 6,77878 Kč | 6 778,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,35702 Kč | 15 892,55 Kč |
| 5 000 | 6,18849 Kč | 30 942,45 Kč |
| 7 500 | 6,10409 Kč | 45 780,68 Kč |
| 12 500 | 6,01057 Kč | 75 132,12 Kč |
| 17 500 | 5,95593 Kč | 104 228,78 Kč |
| 25 000 | 5,90334 Kč | 147 583,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










