16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4538D-Q100,118

DigiKey Part Number
1727-74HC4538D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC4538D-Q100,118CT-ND - Cut Tape (CT)
1727-74HC4538D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4538D-Q100,118
Description
IC MMV 2-CIR 25-NS 16-SO
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
25 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 358
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1014,44000 Kč144,40 Kč
5012,10800 Kč605,40 Kč
10011,38170 Kč1 138,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,10942 Kč12 773,55 Kč
5 0004,96296 Kč24 814,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč