NLVHC4538ADR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 274
Unit Price: 12,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 173
Unit Price: 24,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 87 320
Unit Price: 15,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 459
Unit Price: 18,27000 Kč
Datasheet
Monostable Multivibrator 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 16-SOIC
16 SOIC Pin View

NLVHC4538ADR2

DigiKey Part Number
NLVHC4538ADR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVHC4538ADR2
Description
IC MMV 2-CIR 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 16-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
-
Current - Output High, Low
-
Voltage - Supply
3 V ~ 6 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes