
MC74HC00ADR2G | |
|---|---|
DigiKey Part Number | MC74HC00ADR2GOSTR-ND - Tape & Reel (TR) MC74HC00ADR2GOSCT-ND - Cut Tape (CT) MC74HC00ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC00ADR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC00ADR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC00D-Q100,118 | Nexperia USA Inc. | 3 789 | 1727-1024-1-ND | 5,04000 Kč | Direct |
| 74HC00S14-13 | Diodes Incorporated | 1 498 | 31-74HC00S14-13CT-ND | 5,67000 Kč | Similar |
| SN74HC00NSR | Texas Instruments | 3 124 | 296-8202-1-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 100 | 3,37440 Kč | 337,44 Kč |
| 250 | 3,11108 Kč | 777,77 Kč |
| 500 | 2,95358 Kč | 1 476,79 Kč |
| 1 000 | 2,82339 Kč | 2 823,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,68598 Kč | 6 714,95 Kč |
| 5 000 | 2,60325 Kč | 13 016,25 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |







