
74HC00S14-13 | |
|---|---|
DigiKey Part Number | 31-74HC00S14-13TR-ND - Tape & Reel (TR) 31-74HC00S14-13CT-ND - Cut Tape (CT) 31-74HC00S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC00S14-13 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC00S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 4,59800 Kč | 45,98 Kč |
| 25 | 4,08640 Kč | 102,16 Kč |
| 100 | 3,51830 Kč | 351,83 Kč |
| 250 | 3,24740 Kč | 811,85 Kč |
| 500 | 3,08344 Kč | 1 541,72 Kč |
| 1 000 | 2,94883 Kč | 2 948,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,80665 Kč | 7 016,62 Kč |
| 5 000 | 2,72093 Kč | 13 604,65 Kč |
| 7 500 | 2,67801 Kč | 20 085,08 Kč |
| 12 500 | 2,63044 Kč | 32 880,50 Kč |
| 17 500 | 2,60265 Kč | 45 546,38 Kč |
| 25 000 | 2,57592 Kč | 64 398,00 Kč |
| 62 500 | 2,51835 Kč | 157 396,88 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |


