
MM74HC00MX | |
|---|---|
DigiKey Part Number | MM74HC00MXTR-ND - Tape & Reel (TR) MM74HC00MXCT-ND - Cut Tape (CT) MM74HC00MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC00MX |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC00S14-13 | Diodes Incorporated | 1 498 | 31-74HC00S14-13CT-ND | 5,67000 Kč | Direct |
| SN74HC00NSR | Texas Instruments | 3 124 | 296-8202-1-ND | 17,22000 Kč | Similar |
| TC74HC00AFELF | Toshiba Semiconductor and Storage | 1 939 | TC74HC00AFELFCT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 100 | 4,35920 Kč | 435,92 Kč |
| 250 | 4,03244 Kč | 1 008,11 Kč |
| 500 | 3,83592 Kč | 1 917,96 Kč |
| 1 000 | 3,67360 Kč | 3 673,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,50264 Kč | 8 756,60 Kč |
| 5 000 | 3,39953 Kč | 16 997,65 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |





