NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14011BDR2G

DigiKey Part Number
MC14011BDR2GOSTR-ND - Tape & Reel (TR)
MC14011BDR2GOSCT-ND - Cut Tape (CT)
MC14011BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14011BDR2G
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14011BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8.8mA, 8.8mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4011BMTexas Instruments4 946296-3507-5-ND23,31000 KčDirect
CD4011BM96Texas Instruments52 124296-14474-1-ND11,97000 KčDirect
CD4011BME4Texas Instruments822296-52853-ND25,41000 KčDirect
CD4011UBMRochester Electronics, LLC14 9702156-CD4011UBM-ND24,15000 KčSimilar
CD4011UBM96Texas Instruments15 798296-31484-1-ND12,81000 KčSimilar
In-Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,46700 Kč64,67 Kč
255,77040 Kč144,26 Kč
1005,00170 Kč500,17 Kč
2504,63468 Kč1 158,67 Kč
5004,41378 Kč2 206,89 Kč
1 0004,24391 Kč4 243,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,03901 Kč10 097,52 Kč
5 0003,92306 Kč19 615,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč