
MC14013BDR2G | |
|---|---|
DigiKey Part Number | MC14013BDR2GOSTR-ND - Tape & Reel (TR) MC14013BDR2GOSCT-ND - Cut Tape (CT) MC14013BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14013BDR2G |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14013BDR2G Models |
Category | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 14 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4013BM | Texas Instruments | 4 382 | 296-12972-5-ND | 23,10000 Kč | Direct |
| CD4013BM96 | Texas Instruments | 25 383 | 296-24347-1-ND | 9,66000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,45880 Kč | 161,47 Kč |
| 100 | 5,61280 Kč | 561,28 Kč |
| 250 | 5,20752 Kč | 1 301,88 Kč |
| 500 | 4,96308 Kč | 2 481,54 Kč |
| 1 000 | 4,79972 Kč | 4 799,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,54976 Kč | 11 374,40 Kč |
| 5 000 | 4,42184 Kč | 22 109,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






