


MC14060BDR2G | |
|---|---|
DigiKey Part Number | MC14060BDR2GOSTR-ND - Tape & Reel (TR) MC14060BDR2GOSCT-ND - Cut Tape (CT) MC14060BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14060BDR2G |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14060BDR2G Models |
Category | Count Rate 17 MHz |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Binary Counter | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Direction Up | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 14 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4060BM | Texas Instruments | 2 464 | 296-32902-5-ND | 16,98750 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 25 | 8,97880 Kč | 224,47 Kč |
| 100 | 7,84700 Kč | 784,70 Kč |
| 250 | 7,30816 Kč | 1 827,04 Kč |
| 500 | 6,98268 Kč | 3 491,34 Kč |
| 1 000 | 6,86236 Kč | 6 862,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,43295 Kč | 16 082,38 Kč |
| 5 000 | 6,26278 Kč | 31 313,90 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




