
CD4060BM | |
|---|---|
DigiKey Part Number | 296-32902-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4060BM |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4060BM Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 12 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 15,52800 Kč | 621,12 Kč |
| 80 | 14,62250 Kč | 1 169,80 Kč |
| 120 | 14,16842 Kč | 1 700,21 Kč |
| 200 | 13,66445 Kč | 2 732,89 Kč |
| 280 | 13,36971 Kč | 3 743,52 Kč |
| 400 | 13,08700 Kč | 5 234,80 Kč |
| Unit Price without VAT: | 15,52800 Kč |
|---|---|
| Unit Price with VAT: | 18,78888 Kč |







