
LMV324M/NOPB | |
|---|---|
DigiKey Part Number | LMV324M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV324M/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324M/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Series | Current - Output / Channel 160 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,77200 Kč | 267,72 Kč |
| 55 | 22,67782 Kč | 1 247,28 Kč |
| 110 | 21,49809 Kč | 2 364,79 Kč |
| 275 | 20,25353 Kč | 5 569,72 Kč |
| 550 | 19,50371 Kč | 10 727,04 Kč |
| 1 045 | 18,92794 Kč | 19 779,70 Kč |
| 2 530 | 18,28685 Kč | 46 265,73 Kč |
| 5 005 | 17,89051 Kč | 89 542,00 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


