
LMV324IDR | |
|---|---|
DigiKey Part Number | 296-9569-2-ND - Tape & Reel (TR) 296-9569-1-ND - Cut Tape (CT) 296-9569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324IDR Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 5,89640 Kč | 147,41 Kč |
| 100 | 5,11300 Kč | 511,30 Kč |
| 250 | 4,73632 Kč | 1 184,08 Kč |
| 500 | 4,50996 Kč | 2 254,98 Kč |
| 1 000 | 4,32349 Kč | 4 323,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,12670 Kč | 10 316,75 Kč |
| 5 000 | 4,00797 Kč | 20 039,85 Kč |
| 7 500 | 3,94858 Kč | 29 614,35 Kč |
| 12 500 | 3,88275 Kč | 48 534,38 Kč |
| 17 500 | 3,84427 Kč | 67 274,72 Kč |
| 25 000 | 3,80726 Kč | 95 181,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






