


LMV324IDR | |
|---|---|
DigiKey Part Number | 4518-LMV324IDRTR-ND - Tape & Reel (TR) 4518-LMV324IDRCT-ND - Cut Tape (CT) 4518-LMV324IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324IDR |
Description | SOP-14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 45µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,92280 Kč | 73,07 Kč |
| 100 | 2,50090 Kč | 250,09 Kč |
| 250 | 2,29888 Kč | 574,72 Kč |
| 500 | 2,17666 Kč | 1 088,33 Kč |
| 1 000 | 2,07628 Kč | 2 076,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,96995 Kč | 4 924,88 Kč |
| 5 000 | 1,90590 Kč | 9 529,50 Kč |
| 7 500 | 1,87383 Kč | 14 053,73 Kč |
| 12 500 | 1,83830 Kč | 22 978,75 Kč |
| 17 500 | 1,81754 Kč | 31 806,95 Kč |
| 25 000 | 1,79757 Kč | 44 939,25 Kč |
| 62 500 | 1,75456 Kč | 109 660,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


