
MC14071BDR2G | |
|---|---|
DigiKey Part Number | MC14071BDR2GOSTR-ND - Tape & Reel (TR) MC14071BDR2GOSCT-ND - Cut Tape (CT) MC14071BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14071BDR2G |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14071BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4071BM96 | Texas Instruments | 22 260 | 296-25953-1-ND | 11,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 5,78720 Kč | 144,68 Kč |
| 100 | 5,01220 Kč | 501,22 Kč |
| 250 | 4,64476 Kč | 1 161,19 Kč |
| 500 | 4,42302 Kč | 2 211,51 Kč |
| 1 000 | 4,25356 Kč | 4 253,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,04791 Kč | 10 119,77 Kč |
| 5 000 | 3,93171 Kč | 19 658,55 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



