


MC14020BDR2G | |
|---|---|
DigiKey Part Number | MC14020BDR2GOSTR-ND - Tape & Reel (TR) MC14020BDR2GOSCT-ND - Cut Tape (CT) MC14020BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14020BDR2G |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14020BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 8 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 25 | 10,29760 Kč | 257,44 Kč |
| 100 | 9,02490 Kč | 902,49 Kč |
| 250 | 8,41852 Kč | 2 104,63 Kč |
| 500 | 8,05232 Kč | 4 026,16 Kč |
| 1 000 | 7,96433 Kč | 7 964,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,43296 Kč | 18 582,40 Kč |
| 5 000 | 7,24129 Kč | 36 206,45 Kč |
| 7 500 | 7,14531 Kč | 53 589,83 Kč |
| 12 500 | 7,03895 Kč | 87 986,88 Kč |
| 17 500 | 6,97681 Kč | 122 094,18 Kč |
| 25 000 | 6,91699 Kč | 172 924,75 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


